JPY | USD
Favorite

Photo Not Available
CX3225CA12000D0KPSC1 12MHz ±30ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
In Stock: 1,608
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 75.00000 ¥75
10 62.10000 ¥621
50 55.90000 ¥2,795
100 49.69000 ¥4,969
500 47.20400 ¥23,602

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1253-2001-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥37.26633

CX3225CA12000D0KPSC1

Datasheet
Digi-Key Part Number 1253-2001-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225CA12000D0KPSC1
Copy  
Description CRYSTAL 12.0000MHZ 8PF SMD
Copy  
Detailed Description

12MHz ±30ppm Crystal 8pF 200 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225CA, Kyocera
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 200 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM18PG471SN1D

FERRITE BEAD 470 OHM 0603 1LN

Murata Electronics

¥11.00000 Details

KSZ8091RNACA-TR

IC TRANSCEIVER FULL 1/1 24QFN

Microchip Technology

¥136.00000 Details

SN65HVD72DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

¥290.00000 Details

ATSAME54P20A-AFT

IC MCU 32BIT 1MB FLASH 128TQFP

Microchip Technology

¥872.00000 Details

BC847C,235

TRANS NPN 45V 0.1A SOT23

Nexperia USA Inc.

¥15.00000 Details

NCU18XH103J60RB

THERMISTOR NTC 10KOHM 3380K 0603

Murata Electronics

¥11.00000 Details
Additional Resources
Standard Package 1
Other Names 1253-2001-1