JPY | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
3,000 42.15433 ¥126,463
6,000 40.70067 ¥244,204
15,000 39.24707 ¥588,706

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 1253-1729-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,931 - Immediate
  • Unit Price: ¥84.00000
  • Digi-Reel®  : 1253-1729-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,931 - Immediate
  • Unit Price: Digi-Reel®

CX2520DB32000H0FLJC1

Datasheet
Digi-Key Part Number 1253-1729-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX2520DB32000H0FLJC1
Copy  
Description CRYSTAL 32.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

32MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX2520DB Series Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2520DB, Kyocera
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NRF52832-QFAA-R

IC RF TXRX+MCU BLUETOOTH 48VFQFN

Nordic Semiconductor ASA

¥666.00000 Details

2450AT18A100E

RF ANT 2.4GHZ CHIP SOLDER SMD

Johanson Technology Inc.

¥67.00000 Details
Additional Resources
Standard Package 3,000
Other Names 1253-1729-2