JPY | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
3,000 42.15033 ¥126,451
6,000 40.69683 ¥244,181
15,000 39.24347 ¥588,652

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 1253-1726-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,647 - Immediate
  • Unit Price: ¥84.00000
  • Digi-Reel®  : 1253-1726-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,647 - Immediate
  • Unit Price: Digi-Reel®

CX2520DB26000D0GPSC1

Datasheet
Digi-Key Part Number 1253-1726-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX2520DB26000D0GPSC1
Copy  
Description CRYSTAL 26.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

26MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX2520DB Series Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2520DB, Kyocera
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±50ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names 1253-1726-2