JPY | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
3,000 38.37500 ¥115,125
6,000 37.09567 ¥222,574
15,000 35.81660 ¥537,249

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 1253-1780-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 549 - Immediate
  • Unit Price: ¥85.00000
  • Digi-Reel®  : 1253-1780-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 549 - Immediate
  • Unit Price: Digi-Reel®

CX2520DB19200H0KFQC2

Datasheet
Digi-Key Part Number 1253-1780-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX2520DB19200H0KFQC2
Copy  
Description CRYSTAL 19.2000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

19.2MHz ±30ppm Crystal 12pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2520DB, Kyocera
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 19.2MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KC5032A19.2000CM0E00

XTAL OSC XO 19.2000MHZ CMOS SMD

Kyocera International Inc. Electronic Components

¥244.00000 Details

CX2520DB19200H0FLJC1

CRYSTAL 19.2000MHZ 12PF SMD

Kyocera International Inc. Electronic Components

¥84.00000 Details

KC3225A100.000C30E00

XTAL OSC XO 100.0000MHZ CMOS SMD

Kyocera International Inc. Electronic Components

¥244.00000 Details
Additional Resources
Standard Package 3,000
Other Names 1253-1780-2