JPY | USD
Favorite

Price & Procurement
28,154 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 107.00000 ¥107
10 93.80000 ¥938
50 87.66000 ¥4,383
100 77.47000 ¥7,747
500 73.38800 ¥36,694
1,000 61.15700 ¥61,157

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1122-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: ¥53.74400
  • Cut Tape (CT)  : 1253-1122-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,154 - Immediate
  • Unit Price: ¥107.00000

CX2520DB16000D0GEJCC

Datasheet
Digi-Key Part Number 1253-1122-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX2520DB16000D0GEJCC
Copy  
Description CRYSTAL 16.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX2520DB Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2520DB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SIP32431DNP3-T1GE4

IC PWR SWITCH P-CHAN 1:1 4TDFN

Vishay Siliconix

¥67.00000 Details

FC-135 32.7680KA-AC0

CRYSTAL 32.7680KHZ 9PF SMD

EPSON

¥47.00000 Details

193-2MS

SWITCH PIANO DIP SPST 50MA 24V

CTS Electrocomponents

¥118.00000 Details

AAT1217ICA-1.2-T1

IC REG BOOST ADJ 750MA TSOT23-6

Skyworks Solutions Inc.

¥118.00000 Details

7V-32.000MAAV-T

CRYSTAL 32.0000MHZ 8PF SMD

TXC CORPORATION

¥89.00000 Details

MK64FN1M0VDC12

IC MCU 32BIT 1MB FLASH 121MAPBGA

NXP USA Inc.

¥1,712.00000 Details
Additional Resources
Standard Package 1
Other Names 1253-1122-6
1254-1122-6
1254-1122-6-ND