JPY | USD
Favorite

Price & Procurement
50,106 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 93.00000 ¥93
10 82.30000 ¥823
50 77.00000 ¥3,850
100 68.05000 ¥6,805
500 64.47000 ¥32,235
1,000 53.72500 ¥53,725

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1389-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: ¥47.21267
  • Cut Tape (CT)  : 1253-1389-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,106 - Immediate
  • Unit Price: ¥93.00000

CX2520DB12000C0WLSC1

Datasheet
Digi-Key Part Number 1253-1389-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX2520DB12000C0WLSC1
Copy  
Description CRYSTAL 12MHZ 7PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12MHz ±50ppm Crystal 7pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2520DB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FA-20H 16.0000MF10Z-AJ5

CRYSTAL 16.0000MHZ 8PF SMD

EPSON

¥58.00000 Details

EVQ-3PLA15

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

¥44.00000 Details

HL7800-M_1104150

MOD HL LTE CAT-M

Sierra Wireless

¥2,825.00000 Details

SM150808-10

DYNAMIC MICRO SPEAKER

DB Unlimited

¥620.00000 Details
Additional Resources
Standard Package 1
Other Names 1253-1389-6