JPY | USD
Favorite

CX2016DB48000E0DLFA1 48MHz ±8ppm Crystal 11.1pF 50 Ohms 4-SMD, No Lead
Price & Procurement
138 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 136.00000 ¥136
10 120.60000 ¥1,206
50 112.74000 ¥5,637
100 99.64000 ¥9,964
500 94.39400 ¥47,197
1,000 78.66100 ¥78,661

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1783-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥69.12667
  • Cut Tape (CT)  : 1253-1783-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 138 - Immediate
  • Unit Price: ¥136.00000

CX2016DB48000E0DLFA1

Datasheet
Digi-Key Part Number 1253-1783-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX2016DB48000E0DLFA1
Copy  
Description CRYSTALS 48.0000MHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

48MHz ±8ppm Crystal 11.1pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX2016DB48000E0DLFA1 Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2016DB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 48MHz
Frequency Stability ±10ppm
Frequency Tolerance ±8ppm
Load Capacitance 11.1pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NT2016SA-48M-END4910A

XTAL OSC TCXO 48.0000MHZ SMD

NDK America, Inc.

¥244.00000 Details

ECS-.327-6-34S-TR

CRYSTAL 32.7680KHZ 6PF SMD

ECS Inc.

¥141.00000 Details

MI0603J601R-10

FERRITE BEAD 600 OHM 0603 1LN

Laird-Signal Integrity Products

¥21.00000 Details

TS3A27518ERTWR

IC MUX/DEMUX 6X1 24WQFN

Texas Instruments

¥206.00000 Details

TLA2024IRUGT

IC ADC 12BIT SIGMA-DELTA 10X2QFN

Texas Instruments

¥233.00000 Details

SI7489DP-T1-E3

MOSFET P-CH 100V 28A PPAK SO-8

Vishay Siliconix

¥303.00000 Details
Additional Resources
Standard Package 1
Other Names 1253-1783-6