JPY | USD
Favorite

CX2016DB40000D0FLJCC 40MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Price & Procurement
50,195 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 109.00000 ¥109
10 97.10000 ¥971
50 90.74000 ¥4,537
100 80.20000 ¥8,020
500 75.97600 ¥37,988
1,000 63.31300 ¥63,313

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1120-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: ¥55.63833
  • Cut Tape (CT)  : 1253-1120-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,195 - Immediate
  • Unit Price: ¥109.00000

CX2016DB40000D0FLJCC

Datasheet
Digi-Key Part Number 1253-1120-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX2016DB40000D0FLJCC
Copy  
Description CRYSTAL 40.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

40MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX2016DB Series Spec
HTML Datasheet CX2016DB Series Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2016DB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MX25R1635FZUIH0

IC FLASH 16M SPI 80MHZ 8USON

Macronix

¥105.00000 Details

CP2105-F01-GMR

IC SGL USB-DL UART BRIDGE 24QFN

Silicon Labs

¥181.00000 Details

CDSOD323-T03C

TVS DIODE 3.3V 19V SOD323

Bourns Inc.

¥77.00000 Details

BLM15PX121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

¥17.00000 Details

BLM03PX220SN1D

FERRITE BEAD 22 OHM 0201 1LN

Murata Electronics

¥17.00000 Details

ANT016008LCS2442MA2

RF ANT 2.4GHZ CHIP SOLDER SMD

TDK Corporation

¥92.00000 Details
Additional Resources
Standard Package 1
Other Names 1253-1120-6
1254-1120-6
1254-1120-6-ND