JPY | USD
Favorite

Photo Not Available
CX2016DB38400F0FSRC1 38.4MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 133.00000 ¥133
10 117.70000 ¥1,177
50 110.00000 ¥5,500
100 97.22000 ¥9,722
500 92.10000 ¥46,050
1,000 76.75000 ¥76,750

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-2044-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥67.44667
  • Cut Tape (CT)  : 1253-2044-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥133.00000

CX2016DB38400F0FSRC1

Datasheet
Digi-Key Part Number 1253-2044-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX2016DB38400F0FSRC1
Copy  
Description CRYSTAL 38.4MHZ 10PF
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

38.4MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX2016DB38400F0FSRC1 Prelim~
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX2016DB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 38.4MHz
Frequency Stability ±40ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.018" (0.45mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EFR32BG13P632F512IM32-C

IC RF TXRX+MCU 802.15.4 32QFN

Silicon Labs

¥769.00000 Details

74279266

FERRITE BEAD 1 KOHM 0603 1LN

Würth Elektronik

¥20.00000 Details

ASEMB-26.000MHZ-LY-T

MEMS OSC XO 26.0000MHZ CMOS SMD

Abracon LLC

¥295.00000 Details

DSC1001CI1-025.0000

MEMS OSC XO 25.0000MHZ CMOS SMD

Microchip Technology

¥107.00000 Details

SIT1552AI-JE-DCC-32.768E

MEMS OSC TCXO 32.7680KHZ LVCMOS

SiTIME

¥245.00000 Details

BH1000G

BATTERY HOLDER COIN PC PIN

MPD (Memory Protection Devices)

¥202.00000 Details
Additional Resources
Standard Package 1
Other Names 1253-2044-6