JPY | USD

245846070000829+ 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
1,893 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 301.00000 ¥301
10 289.20000 ¥2,892
100 240.98000 ¥24,098
500 204.83200 ¥102,416

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

245846070000829+

Datasheet
Digi-Key Part Number 1253-245846070000829+CT-ND
Copy  
Manufacturer

Kyocera International Inc. Electronic Components

Copy  
Manufacturer Part Number 245846070000829+
Copy  
Description RECPT - 0.4MM PITCH - 70 POS 3.0
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 5846 Series Datasheet
Featured Product FPC and Board-to-Board Connectors
HTML Datasheet 5846 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series 5846, Kyocera
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 70
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 3.94µin (0.10µm)
Mated Stacking Heights 3mm
Height Above Board 0.112" (2.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-245846070000829+CT