Photo Not Available
245846050000829+ 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 249.00000 ¥249
10 216.60000 ¥2,166
100 193.58000 ¥19,358
500 161.31400 ¥80,657

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

245846050000829+

Datasheet
Digi-Key Part Number 1253-245846050000829+DKR-ND
Copy  
Manufacturer

Kyocera International Inc. Electronic Components

Copy  
Manufacturer Part Number 245846050000829+
Copy  
Description RECPT - 0.4MM PITCH - 50 POS 3.0
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 5846 Series Datasheet
Featured Product FPC and Board-to-Board Connectors
HTML Datasheet 5846 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series 5846, Kyocera
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 50
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 3.94µin (0.10µm)
Mated Stacking Heights 3mm
Height Above Board 0.112" (2.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-245846050000829+DKR