JPY | USD

Photo Not Available
245846050000829+ 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 249.00000 ¥249
10 225.30000 ¥2,253
100 193.14000 ¥19,314
500 160.95400 ¥80,477

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

245846050000829+

Datasheet
Digi-Key Part Number 1253-245846050000829+CT-ND
Copy  
Manufacturer

Kyocera International Inc. Electronic Components

Copy  
Manufacturer Part Number 245846050000829+
Copy  
Description RECPT - 0.4MM PITCH - 50 POS 3.0
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 5846 Series Datasheet
Featured Product FPC and Board-to-Board Connectors
HTML Datasheet 5846 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series 5846, Kyocera
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 50
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 3.94µin (0.10µm)
Mated Stacking Heights 3mm
Height Above Board 0.112" (2.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-245846050000829+CT