JPY | USD

245602670000829H+ 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
In Stock: 7,276
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 305.00000 ¥305
10 277.10000 ¥2,771
25 260.20000 ¥6,505
50 248.90000 ¥12,445
100 237.57000 ¥23,757
250 214.94400 ¥53,736
500 197.97400 ¥98,987
1,000 169.69300 ¥169,693

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-12012-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥153.16733
  • Digi-Reel®  : 478-12012-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 7,276 - Immediate
  • Unit Price: Digi-Reel®

245602670000829H+

Datasheet
Digi-Key Part Number 478-12012-1-ND
Copy  
Manufacturer

Kyocera International Inc. Electronic Components

Copy  
Manufacturer Part Number 245602670000829H+
Copy  
Description CONN RCPT 70POS SMD GOLD
Copy  
Detailed Description

70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 5602 Series
Featured Product FPC and Board-to-Board Connectors
HTML Datasheet 5602 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series 5602, Kyocera
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Connector Type Receptacle, Center Strip Contacts
Number of Positions 70
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 3.94µin (0.10µm)
Mated Stacking Heights 1.5mm
Height Above Board 0.057" (1.45mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-12012-1