JPY | USD

Photo Not Available
245047100400829+ 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
1,590 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 324.00000 ¥324
10 310.90000 ¥3,109
100 259.06000 ¥25,906

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

245047100400829+

Datasheet
Digi-Key Part Number 1253-245047100400829+CT-ND
Copy  
Manufacturer

Kyocera International Inc. Electronic Components

Copy  
Manufacturer Part Number 245047100400829+
Copy  
Description RECPT - 0.5MM PITCH - 100 POS -
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 5046,5047 Series, 829+ Datasheet
Featured Product FPC and Board-to-Board Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series 5047, Kyocera
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 100
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Pick and Place
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 5mm, 7mm
Height Above Board 0.161" (4.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-245047100400829+CT