JPY | USD

Photo Not Available
145047070950829+ 70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
1,600 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 350.00000 ¥350
10 336.20000 ¥3,362
100 280.17000 ¥28,017

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

145047070950829+

Datasheet
Digi-Key Part Number 1253-145047070950829+CT-ND
Copy  
Manufacturer

Kyocera International Inc. Electronic Components

Copy  
Manufacturer Part Number 145047070950829+
Copy  
Description PLUG - 0.5MM PITCH - 70 POS - VA
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 5046,5047 Series, 829+ Datasheet
Featured Product FPC and Board-to-Board Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series 5047, Kyocera
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 70
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Pick and Place
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 5mm
Height Above Board 0.128" (3.25mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-145047070950829+CT