JPY | USD

145047020950829+ 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
1,887 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 194.00000 ¥194
10 175.80000 ¥1,758
100 150.66000 ¥15,066

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

145047020950829+

Datasheet
Digi-Key Part Number 1253-145047020950829+CT-ND
Copy  
Manufacturer

Kyocera International Inc. Electronic Components

Copy  
Manufacturer Part Number 145047020950829+
Copy  
Description PLUG - 0.5MM PITCH - 20 POS - VA
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 5046,5047 Series, 829+ Datasheet
Featured Product FPC and Board-to-Board Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series 5047, Kyocera
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 20
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Pick and Place
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 5mm
Height Above Board 0.128" (3.25mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

10132797-025100LF

CONN PLUG 20POS SMD GOLD

Amphenol ICC (FCI)

¥167.00000 Details
Additional Resources
Standard Package 1
Other Names 1253-145047020950829+CT