JPY | USD

Photo Not Available
145046070630868+ 70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 231.00000 ¥231
10 209.60000 ¥2,096
25 196.68000 ¥4,917
50 188.14000 ¥9,407
100 179.60000 ¥17,960
250 162.50000 ¥40,625
500 149.66800 ¥74,834

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

145046070630868+

Datasheet
Digi-Key Part Number 1253-145046070630868+CT-ND
Copy  
Manufacturer

Kyocera International Inc. Electronic Components

Copy  
Manufacturer Part Number 145046070630868+
Copy  
Description CONN PLUG 70POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 5046,5047 Series, 868+ Datasheet
Featured Product FPC and Board-to-Board Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series 5046, Kyocera
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 70
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Pick and Place, Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 3mm
Height Above Board 0.091" (2.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-145046070630868+CT