JPY | USD

Photo Not Available
145046040640868+ 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 192.00000 ¥192
10 174.00000 ¥1,740
25 163.36000 ¥4,084
50 156.26000 ¥7,813
100 149.16000 ¥14,916
250 134.96000 ¥33,740
500 124.30400 ¥62,152

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

145046040640868+

Datasheet
Digi-Key Part Number 1253-145046040640868+CT-ND
Copy  
Manufacturer

Kyocera International Inc. Electronic Components

Copy  
Manufacturer Part Number 145046040640868+
Copy  
Description CONN PLUG 40POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 5046,5047 Series, 868+ Datasheet
Featured Product FPC and Board-to-Board Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series 5046, Kyocera
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 40
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Pick and Place, Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 4mm
Height Above Board 0.130" (3.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-145046040640868+CT