JPY | USD

Photo Not Available
046892645101846+ 45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
1,979 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 336.00000 ¥336
10 322.80000 ¥3,228
25 295.92000 ¥7,398
50 282.48000 ¥14,124
100 269.03000 ¥26,903
250 235.40000 ¥58,850
500 228.67400 ¥114,337

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

046892645101846+

Datasheet
Digi-Key Part Number 1253-046892645101846+CT-ND
Copy  
Manufacturer

Kyocera International Inc. Electronic Components

Copy  
Manufacturer Part Number 046892645101846+
Copy  
Description 0.5MM PITCH - 45 POS - RT ANGLE
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 6892 Series Datasheet
Featured Product FPC and Board-to-Board Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series 6892, Kyocera
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 45
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.087" (2.20mm)
Locking Feature Flip Lock
Cable End Type Tabbed
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Plastic
Actuator Material -
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating -
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-046892645101846+CT