JPY | USD

046841021100846+ 21 Position FPC Connector Contacts, Vertical - 1 Sided 0.012" (0.30mm) Surface Mount
Price & Procurement
3,757 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 215.00000 ¥215.00
10 187.10000 ¥1,871.00
25 179.20000 ¥4,480.00
50 175.22000 ¥8,761.00
100 167.26000 ¥16,726.00
250 151.32800 ¥37,832.00
500 139.38200 ¥69,691.00
1,000 119.47200 ¥119,472.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

046841021100846+

Datasheet
Digi-Key Part Number 1253-046841021100846+DKR-ND
Copy  
Manufacturer

Kyocera International Inc. Electronic Components

Copy  
Manufacturer Part Number 046841021100846+
Copy  
Description 0.3MM PITCH - 15 POS - VERTICAL
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

21 Position FPC Connector Contacts, Vertical - 1 Sided 0.012" (0.30mm) Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets 6841 Series Datasheet
Product Training Modules Consumer Product Connectors
Featured Product FPC and Board-to-Board Connectors
Automotive Connectors
HTML Datasheet 6841 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series 6841, Kyocera
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical - 1 Sided
Number of Positions 21
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.142" (3.60mm)
Locking Feature Slide Lock
Cable End Type Straight
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Plastic
Actuator Material -
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating -
Current Rating (Amps) 0.2A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

140-504-415-001

2.0MM PITCH CONNECTOR WITH 4 P.C

EDAC Inc.

¥19.00000 Details
Additional Resources
Standard Package 1
Other Names 1253-046841021100846+DKR