JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 166.00000 ¥166.00
10 145.80000 ¥1,458.00
25 137.24000 ¥3,431.00
50 131.52000 ¥6,576.00
100 125.82000 ¥12,582.00
250 114.38000 ¥28,595.00
500 102.94200 ¥51,471.00
1,000 91.50300 ¥91,503.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-5465-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥86.20600
  • Cut Tape (CT)  : 478-5465-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥166.00000

046288050000846+

Datasheet
Digi-Key Part Number 478-5465-6-ND
Copy  
Manufacturer

Kyocera International Inc. Electronic Components

Copy  
Manufacturer Part Number 046288050000846+
Copy  
Description CONN FFC BOTTOM 50POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 6288 Series Datasheet
Product Training Modules 6288 Series Secure Lock ZIF Connectors
Featured Product 6288 Series
FPC and Board-to-Board Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series 6288, Kyocera
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 50
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Flip Lock
Cable End Type Tabbed
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Plastic
Actuator Material -
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating -
Current Rating (Amps) 0.4A
Contact Finish Thickness 3.94µin (0.10µm)
Housing Color -
Actuator Color -
Mating Cycles -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

046288030000846+

CONN FFC BOTTOM 30POS 0.50MM R/A

Kyocera International Inc. Electronic Components

¥166.00000 Details

046288060000846+

CONN FFC BOTTOM 60POS 0.50MM R/A

Kyocera International Inc. Electronic Components

¥312.00000 Details

1492

FPC ADAPTER 50PIN 0.5MM PITCH

Adafruit Industries LLC

¥348.00000 Details

1101M2S2CQE2

SWITCH SLIDE SPDT 6A 120V

C&K

¥601.00000 Details

ST12100STR

DIODE SCHOTTKY 100V 12A TO277B

SMC Diode Solutions

¥91.00000 Details
Additional Resources
Standard Package 1
Other Names 478-5465-6