JPY | USD

Photo Not Available
046227020100829+ 20 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Price & Procurement
2,848 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 226.00000 ¥226
10 204.90000 ¥2,049
25 192.36000 ¥4,809
50 184.00000 ¥9,200
100 175.63000 ¥17,563
250 158.90800 ¥39,727
500 146.36200 ¥73,181

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

046227020100829+

Datasheet
Digi-Key Part Number 1253-046227020100829+CT-ND
Copy  
Manufacturer

Kyocera International Inc. Electronic Components

Copy  
Manufacturer Part Number 046227020100829+
Copy  
Description 1.0MM PITCH - 20 POS - RT ANGLE
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

20 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle

Copy  
Customer Reference
Documents & Media
Datasheets 6227 Series Datasheet
Featured Product FPC and Board-to-Board Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series 6227, Kyocera
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 20
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature -
Cable End Type Straight
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Plastic
Actuator Material -
Features Low Insertion Force (LIF), Solder Retention
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating -
Current Rating (Amps) 1A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-046227020100829+CT