JPY | USD

Photo Not Available
046214026010846+ 26 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Price & Procurement
2,887 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 185.00000 ¥185
10 167.80000 ¥1,678
25 157.44000 ¥3,936
50 150.58000 ¥7,529
100 143.75000 ¥14,375
250 130.06400 ¥32,516
500 119.79400 ¥59,897

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

046214026010846+

Datasheet
Digi-Key Part Number 1253-046214026010846+CT-ND
Copy  
Manufacturer

Kyocera International Inc. Electronic Components

Copy  
Manufacturer Part Number 046214026010846+
Copy  
Description 0.5MM PITCH - 26 PO S- VERTICAL
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

26 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets 6214 Series Datasheet
Featured Product FPC and Board-to-Board Connectors
HTML Datasheet 6214 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series 6214, Kyocera
Packaging Cut Tape (CT) 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical - 1 Sided
Number of Positions 26
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.161" (4.10mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Plastic
Actuator Material -
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating -
Current Rating (Amps) 0.4A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

62674-261121ALF

CONN FFC VERT 26POS 0.50MM SMD

Amphenol ICC (FCI)

¥108.00000 Details

0151660291

CABLE FFC 26POS 0.50MM 12"

Molex

¥367.00000 Details
Additional Resources
Standard Package 1
Other Names 1253-046214026010846+CT