JPY | USD

Photo Not Available
009072250901883+ 50 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Through Hole Gold
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
150 1,758.78000 ¥263,817

Submit a request for quotation on quantities greater than those displayed.

009072250901883+

Datasheet
Digi-Key Part Number 1253-009072250901883+-ND
Copy  
Manufacturer

Kyocera International Inc. Electronic Components

Copy  
Manufacturer Part Number 009072250901883+
Copy  
Description BOARD TO BOARD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

50 Position Receptacle, Bottom Entry Connector 0.100" (2.54mm) Through Hole Gold

Copy  
Customer Reference
Documents & Media
Datasheets 9072 Series Datasheet
Environmental Information RoHS3 Cert 6288 Series
Featured Product FPC and Board-to-Board Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series 9072, Kyocera
Packaging Tray 
Part Status Active
Connector Type Receptacle, Bottom Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 50
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Insulation Color White
Insulation Height 0.256" (6.50mm)
Contact Length - Post 0.118" (3.00mm)
Operating Temperature -55°C ~ 85°C
Material Flammability Rating -
Contact Finish - Post Tin-Lead
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 3A per Contact
Voltage Rating 300VAC/DC
Applications -
Insulation Material Thermoplastic
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 150
Other Names 1253-009072250901883+