Price & Procurement
88,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 61.00000 ¥61
10 48.10000 ¥481
25 40.56000 ¥1,014
100 33.01000 ¥3,301
250 27.35200 ¥6,838
500 22.63600 ¥11,318
1,000 16.97800 ¥16,978

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-6255-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 84,000 - Immediate
  • Unit Price: ¥15.56275
  • Digi-Reel®  : 478-6255-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 88,000 - Immediate
  • Unit Price: Digi-Reel®

VCAC060326C820MRP

Datasheet
Digi-Key Part Number 478-6255-1-ND
Copy  
Manufacturer

KYOCERA AVX

Copy  
Manufacturer Part Number VCAC060326C820MRP
Copy  
Description VARISTOR 36V 30A 0603
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

36V 30A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets Multilayer Varistor
HTML Datasheet Multilayer Varistor
Product Attributes
Type Description Select All
Categories
Manufacturer KYOCERA AVX
Series -
Packaging Cut Tape (CT) 
Part Status Active
Maximum AC Volts 20V
Maximum DC Volts 26V
Varistor Voltage (Min) 30.6V
Varistor Voltage (Typ) 36V
Varistor Voltage (Max) 41.4V
Current - Surge 30A
Energy 0.30J
Number of Circuits 1
Capacitance @ Frequency 82pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-6255-1