TLJT107M010R0900 100µF Molded Tantalum Capacitors 10V 1411 (3528 Metric), 1210 900mOhm
Price & Procurement
12,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 139.00000 ¥139
10 110.10000 ¥1,101
50 95.34000 ¥4,767
100 82.52000 ¥8,252
500 62.34600 ¥31,173
1,000 55.01100 ¥55,011

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-9011-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: ¥51.34400
  • Digi-Reel®  : 478-9011-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,500 - Immediate
  • Unit Price: Digi-Reel®

TLJT107M010R0900

Datasheet
Digi-Key Part Number 478-9011-1-ND
Copy  
Manufacturer

KYOCERA AVX

Copy  
Manufacturer Part Number TLJT107M010R0900
Copy  
Description CAP TANT 100UF 20% 10V 1411
Copy  
Detailed Description

100µF Molded Tantalum Capacitors 10V 1411 (3528 Metric), 1210 900mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KYOCERA AVX
Series TLJ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 900mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric), 1210
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code T
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 478-9011-1