F380J476MMAAXEH3 47µF Molded Tantalum Polymer Capacitor 6.3V 0603 (1608 Metric) 300mOhm @ 100kHz
Price & Procurement
20,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 106.00000 ¥106
10 77.70000 ¥777
50 62.18000 ¥3,109
100 53.30000 ¥5,330
500 42.19600 ¥21,098
1,000 35.53400 ¥35,534

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-9699-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥31.09225
  • Digi-Reel®  : 478-9699-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,000 - Immediate
  • Unit Price: Digi-Reel®

F380J476MMAAXEH3

Datasheet
Digi-Key Part Number 478-9699-1-ND
Copy  
Manufacturer

KYOCERA AVX

Copy  
Manufacturer Part Number F380J476MMAAXEH3
Copy  
Description CAP TANT POLY 47UF 6.3V 0603
Copy  
Detailed Description

47µF Molded Tantalum Polymer Capacitor 6.3V 0603 (1608 Metric) 300mOhm @ 100kHz

Copy  
Customer Reference
Documents & Media
Datasheets F38 Series
Design Resources SpiTAN Design Tool
Featured Product Polymer Solid Electrolytic Capacitors
EDA / CAD Models F380J476MMAAXEH3 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer KYOCERA AVX
Series F38
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 1000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.035" (0.90mm)
Lead Spacing -
Manufacturer Size Code M
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

F381A476MSALZT

CAP TANT POLY 47UF 10V 0805

KYOCERA AVX

¥162.00000 Details

F380J107MSALZT

CAP TANT POLY 100UF 6.3V 0805

KYOCERA AVX

¥286.00000 Details

REF02HSZ

IC VREF SERIES 0.5% 8SOIC

Analog Devices Inc.

¥900.00000 Details

11-0518-10

CONN SOCKET SIP 11POS GOLD

Aries Electronics

¥173.15190 Details

F380J476MMAAXE

CAP TANT POLY 47UF 6.3V 0603

KYOCERA AVX

¥114.00000 Details

ERZ-HF2M270

VARISTOR 27V SMD TYPE

Panasonic Electronic Components

¥374.00000 Details
Additional Resources
Standard Package 1
Other Names 478-9699-1