JPY | USD

KMMX-AB10-SMT1SB30TR USB - micro AB USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle; Through Hole
Price & Procurement
24,632 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 230.00000 ¥230
10 208.00000 ¥2,080
25 195.24000 ¥4,881
50 186.76000 ¥9,338
100 178.28000 ¥17,828
250 161.29600 ¥40,324
500 148.56400 ¥74,282

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

KMMX-AB10-SMT1SB30TR

Digi-Key Part Number 2092-KMMX-AB10-SMT1SB30CT-ND
Copy  
Manufacturer

Kycon, Inc.

Copy  
Manufacturer Part Number KMMX-AB10-SMT1SB30TR
Copy  
Description CONN RCPT USB3.0 MICRO AB SMD RA
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

USB - micro AB USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle; Through Hole

Copy  
Customer Reference
Documents & Media
Mfg CAD Models KMMX-AB10-SMT1SB30TR.igs
KMMX-AB10-SMT1SB30TR.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Kycon, Inc.
Series KMMX
Packaging Cut Tape (CT) 
Part Status Active
Connector Type USB - micro AB
Number of Contacts 10
Gender Receptacle
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Horizontal
Termination Solder
Features Board Guide
Ingress Protection -
Operating Temperature -40°C ~ 85°C
Number of Ports 1
Current Rating (Amps) 0.25A, 1.8A
Voltage - Rated -
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MPZ1608S221ATA00

FERRITE BEAD 220 OHM 0603 1LN

TDK Corporation

¥12.00000 Details

TPD2EUSB30DRTR

TVS DIODE 5.5VWM 8VC SOT9X3

Texas Instruments

¥77.00000 Details

0475890001

CONN RCPT MICRO USB AB 5P SMD RA

Molex

¥92.00000 Details

CDSOT23-SR208

TVS DIODE 20VWM SOT23-6

Bourns Inc.

¥69.00000 Details

0878321420

CONN HEADER SMD 14POS 2MM

Molex

¥230.00000 Details

897-10-010-00-300002

CONN RCPT USB3.0 MICRO B SMD

Mill-Max Manufacturing Corp.

¥174.00000 Details
Additional Resources
Standard Package 1
Other Names 2092-KMMX-AB10-SMT1SB30CT