JPY | USD

GSX-NS7-88-3.05-50 Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Price & Procurement
1,068 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 267.00000 ¥267
10 242.70000 ¥2,427
25 227.84000 ¥5,696
40 217.95000 ¥8,718
120 208.04167 ¥24,965
240 188.22500 ¥45,174
480 173.36667 ¥83,216
960 148.60000 ¥142,656
2,400 138.69333 ¥332,864

Submit a request for quotation on quantities greater than those displayed.

GSX-NS7-88-3.05-50

Datasheet
Digi-Key Part Number 2092-GSX-NS7-88-3.05-50-ND
Copy  
Manufacturer

Kycon, Inc.

Copy  
Manufacturer Part Number GSX-NS7-88-3.05-50
Copy  
Description MODJK RT< 8P8C SHIELD TOP AND SI
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger

Copy  
Customer Reference
Documents & Media
Datasheets GSX-NS2-88-3.05 Drawing
Mfg CAD Models GSX.igs
GSX.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Kycon, Inc.
Series GSX
Packaging Tray 
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded, EMI Finger
Ratings -
Features Board Lock
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Down
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Housing Material Polybutylene Terephthalate (PBT)
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 120
Other Names 2092-GSX-NS7-88-3.05-50