JPY | USD

Photo Not Available
GMX-SMT2-S2-1010TR Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded
Price & Procurement
1,300 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 315.00000 ¥315
10 286.00000 ¥2,860
25 268.48000 ¥6,712
50 256.82000 ¥12,841

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

GMX-SMT2-S2-1010TR

Datasheet
Digi-Key Part Number 2092-GMX-SMT2-S2-1010CT-ND
Copy  
Manufacturer

Kycon, Inc.

Copy  
Manufacturer Part Number GMX-SMT2-S2-1010TR
Copy  
Description FL/SMT M/JK L/PRF RT< 10P10C SHL
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded

Copy  
Customer Reference
Documents & Media
Datasheets GMX-SMT2-S2-1010 Drawing
Mfg CAD Models GMX.igs
GMX.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Kycon, Inc.
Series GMX-SMT2
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Jack
Number of Positions/Contacts 10p10c (RJ50)
Number of Ports 1
Number of Rows 1
Mounting Type Surface Mount
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded
Ratings -
Features Board Lock
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Down
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness Flash
Housing Material Thermoplastic
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2092-GMX-SMT2-S2-1010CT