SPU1410LR5H-QB 10Hz ~ 10kHz Analog Microphone MEMS (Silicon) 1.5V ~ 3.6V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads
In Stock: 10,761
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 137.00000 ¥137
10 113.80000 ¥1,138
25 105.36000 ¥2,634
50 99.16000 ¥4,958
100 93.18000 ¥9,318
500 80.16400 ¥40,082
1,000 74.94000 ¥74,940

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 423-1167-2-ND
  • Minimum Quantity: 5,700  Non-Stock 
  • Quantity Available: 5,700 - Immediate
  • Unit Price: ¥73.43702
  • Cut Tape (CT)  : 423-1167-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 10,761 - Immediate
  • Unit Price: ¥137.00000

SPU1410LR5H-QB

Datasheet
Digi-Key Part Number 423-1167-6-ND
Copy  
Manufacturer

Knowles

Copy  
Manufacturer Part Number SPU1410LR5H-QB
Copy  
Description MICROPHONE MEMS ANALOG OMNI
Copy  
Detailed Description

10Hz ~ 10kHz Analog Microphone MEMS (Silicon) 1.5V ~ 3.6V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles
Series SiSonic™ SP
Packaging Digi-Reel® 
Part Status Last Time Buy
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Frequency Range 10Hz ~ 10kHz
Sensitivity -38dB ±3dB @ 94dB SPL
S/N Ratio 63dB
Impedance 400 Ohms
Voltage Range 1.5V ~ 3.6V
Current - Supply 160µA
Port Location Bottom
Termination Solder Pads
Size / Dimension 0.148" L x 0.118" W (3.76mm x 3.00mm)
Height (Max) 0.047" (1.20mm)
Shape Rectangular
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ICS-40300

MICROPHONE MEMS ANALOG OMNI

TDK InvenSense

¥322.00000 Details

SPU0410LR5H-QB

MICROPHONE MEMS ANLG OMNI IOT

Knowles

¥90.00000 Details

SPW0442HR5H-1

GLENGARRY MIC PREC ANALOG TOP PT

Knowles

¥105.00000 Details

VM1000

MIC PIEZO MEMS ANALOG OMNI

Vesper Technologies Inc.

¥128.00000 Details

FG-23329-D65

MICROPHONE COND ANALOG OMNI

Knowles

¥3,839.00000 Details

FG-23629-D65

MICROPHONE COND ANALOG OMNI

Knowles

¥3,836.00000 Details
Additional Resources
Standard Package 1
Other Names 423-1167-6