JZ400HV 8 ~ 40pF Trimmer Capacitor 350V Top Surface Mount
Price & Procurement
9,688 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 505.00000 ¥505
10 454.80000 ¥4,548
50 394.14000 ¥19,707
100 343.60000 ¥34,360
500 282.96800 ¥141,484

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1674-1014-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ¥238.86900
  • Cut Tape (CT)  : 1674-1014-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,688 - Immediate
  • Unit Price: ¥505.00000

JZ400HV

Datasheet
Digi-Key Part Number 1674-1014-6-ND
Copy  
Manufacturer

Knowles Voltronics

Copy  
Manufacturer Part Number JZ400HV
Copy  
Description CAP TRIMMER 8-40PF 350V SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

8 ~ 40pF Trimmer Capacitor 350V Top Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets Trimmers Catalog
Featured Product J Series Half-Turn Trimmer Capacitors
HTML Datasheet Trimmers Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Voltronics
Series JZ_HV
Packaging Digi-Reel® 
Part Status Active
Capacitance Range 8 ~ 40pF
Adjustment Type Top
Voltage - Rated 350V
Dielectric Material Ceramic
Q @ Freq 1500 @ 1MHz
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.057" (1.45mm)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Features General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SGC3S300NM

CAP TRIMMER 8-30PF 500V SMD

EW Electronics

¥125.00000 Details

JZ500

CAP TRIMMER 8-50PF 125V SMD

Knowles Voltronics

¥571.00000 Details

JZ400

CAP TRIMMER 8-40PF 125V SMD

Knowles Voltronics

¥420.00000 Details
Additional Resources
Standard Package 1
Other Names 1674-1014-6