JZ200HV 4.5 ~ 20pF Trimmer Capacitor 350V Top Surface Mount
Price & Procurement
578 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 531.00000 ¥531
10 478.00000 ¥4,780
50 414.26000 ¥20,713
100 361.15000 ¥36,115
500 297.42000 ¥148,710

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1674-1012-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥276.17500
  • Cut Tape (CT)  : 1674-1012-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 578 - Immediate
  • Unit Price: ¥531.00000

JZ200HV

Datasheet
Digi-Key Part Number 1674-1012-6-ND
Copy  
Manufacturer

Knowles Voltronics

Copy  
Manufacturer Part Number JZ200HV
Copy  
Description CAP TRIMMER 4.5-20PF 350V SMD
Copy  
Detailed Description

4.5 ~ 20pF Trimmer Capacitor 350V Top Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets Trimmers Catalog
Featured Product J Series Half-Turn Trimmer Capacitors
HTML Datasheet Trimmers Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Voltronics
Series JZ_HV
Packaging Digi-Reel® 
Part Status Active
Capacitance Range 4.5 ~ 20pF
Adjustment Type Top
Voltage - Rated 350V
Dielectric Material Ceramic
Q @ Freq 1500 @ 1MHz
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.057" (1.45mm)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Features General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

JZ100HV

CAP TRIMMER 2-10PF 350V SMD

Knowles Voltronics

¥531.00000 Details

JZ150HV

CAP TRIMMER 3-15PF 350V SMD

Knowles Voltronics

¥531.00000 Details

JZ060HV

CAP TRIMMER 2-6PF 350V SMD

Knowles Voltronics

¥553.00000 Details

254168

MICROSTC HERM 12POS ANTIMAG

ERNI Electronics, Inc.

¥405.00000 Details

MA4P7461F-1072T

RF DIODE PIN 100V 8W

MACOM Technology Solutions

¥959.00000 Details

MADP-011034-10720T

DIODE,PIN,1072

MACOM Technology Solutions

¥873.00000 Details
Additional Resources
Standard Package 1
Other Names 1674-1012-6