JZ100HV 2 ~ 10pF Trimmer Capacitor 350V Top Surface Mount
Price & Procurement
985 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 532.00000 ¥532
10 479.30000 ¥4,793
50 415.36000 ¥20,768
100 362.11000 ¥36,211
500 298.20400 ¥149,102

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1674-1010-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥251.73100
  • Cut Tape (CT)  : 1674-1010-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 985 - Immediate
  • Unit Price: ¥532.00000

JZ100HV

Datasheet
Digi-Key Part Number 1674-1010-6-ND
Copy  
Manufacturer

Knowles Voltronics

Copy  
Manufacturer Part Number JZ100HV
Copy  
Description CAP TRIMMER 2-10PF 350V SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

2 ~ 10pF Trimmer Capacitor 350V Top Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets Trimmers Catalog
Featured Product J Series Half-Turn Trimmer Capacitors
HTML Datasheet Trimmers Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Voltronics
Series JZ_HV
Packaging Digi-Reel® 
Part Status Active
Capacitance Range 2 ~ 10pF
Adjustment Type Top
Voltage - Rated 350V
Dielectric Material Ceramic
Q @ Freq 1500 @ 1MHz
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.057" (1.45mm)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Features General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

JZ200HV

CAP TRIMMER 4.5-20PF 350V SMD

Knowles Voltronics

¥532.00000 Details

JZ300HV

CAP TRIMMER 5.5-30PF 350V SMD

Knowles Voltronics

¥505.00000 Details

JZ100

CAP TRIMMER 2-10PF 125V SMD

Knowles Voltronics

¥436.00000 Details

SGC3S100NM

CAP TRIMMER 3-10PF 500V SMD

EW Electronics

¥125.00000 Details

0201ZK100GBSTR

CAP THIN FILM 10PF 10V 0201

AVX Corporation

¥86.00000 Details

SM-3TW103

TRIMMER 10KOHM 0.125W J LEAD TOP

Nidec Copal Electronics

¥377.00000 Details
Additional Resources
Standard Package 1
Other Names 1674-1010-6