JPY | USD

JZ100HV 2 ~ 10pF Trimmer Capacitor 350V Top Surface Mount
Price & Procurement
3,073 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 531.00000 ¥531.00
10 478.00000 ¥4,780.00
50 414.26000 ¥20,713.00
100 361.15000 ¥36,115.00
500 297.42000 ¥148,710.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1674-1010-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥252.30300
  • Digi-Reel®  : 1674-1010-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,073 - Immediate
  • Unit Price: Digi-Reel®

JZ100HV

Datasheet
Digi-Key Part Number 1674-1010-1-ND
Copy  
Manufacturer

Knowles Voltronics

Copy  
Manufacturer Part Number JZ100HV
Copy  
Description CAP TRIMMER 2-10PF 350V SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

2 ~ 10pF Trimmer Capacitor 350V Top Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets Trimmers Catalog
Featured Product J Series Half-Turn Trimmer Capacitors
HTML Datasheet Trimmers Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Voltronics
Series JZ_HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance Range 2 ~ 10pF
Adjustment Type Top
Voltage - Rated 350V
Dielectric Material Ceramic
Q @ Freq 1500 @ 1MHz
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.057" (1.45mm)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Features General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

JZ200HV

CAP TRIMMER 4.5-20PF 350V SMD

Knowles Voltronics

¥534.00000 Details

JZ150HV

CAP TRIMMER 3-15PF 350V SMD

Knowles Voltronics

¥534.00000 Details

JZ300HV

CAP TRIMMER 5.5-30PF 350V SMD

Knowles Voltronics

¥506.00000 Details

JZ100

CAP TRIMMER 2-10PF 125V SMD

Knowles Voltronics

¥437.00000 Details
Additional Resources
Standard Package 1
Other Names 1674-1010-1