JPY | USD

JR150 3 ~ 15pF Trimmer Capacitor 125V Top Surface Mount
Price & Procurement
5,579 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 446.00000 ¥446
10 360.40000 ¥3,604
50 309.94000 ¥15,497
100 281.10000 ¥28,110
500 209.02800 ¥104,514

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1674-1018-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥176.92000
  • Digi-Reel®  : 1674-1018-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,579 - Immediate
  • Unit Price: Digi-Reel®

JR150

Datasheet
Digi-Key Part Number 1674-1018-1-ND
Copy  
Manufacturer

Knowles Voltronics

Copy  
Manufacturer Part Number JR150
Copy  
Description CAP TRIMMER 3-15PF 125V SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

3 ~ 15pF Trimmer Capacitor 125V Top Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets Trimmers Catalog
Featured Product J Series Half-Turn Trimmer Capacitors
HTML Datasheet Trimmers Catalog
EDA / CAD Models JR150 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Voltronics
Series JR
Packaging Cut Tape (CT) 
Part Status Active
Capacitance Range 3 ~ 15pF
Adjustment Type Top
Voltage - Rated 125V
Dielectric Material Ceramic
Q @ Freq 1500 @ 1MHz
Size / Dimension 0.138" L x 0.122" W (3.50mm x 3.10mm)
Height - Seated (Max) 0.045" (1.15mm)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Features General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

JR100

CAP TRIMMER 2-10PF 125V SMD

Knowles Voltronics

¥446.00000 Details

JR200

CAP TRIMMER 4.5-20PF 125V SMD

Knowles Voltronics

¥446.00000 Details

JR300

CAP TRIMMER 5.5-30PF 125V SMD

Knowles Voltronics

¥432.00000 Details

JR030

CAP TRIMMER 1.5-3PF 100V SMD

Knowles Voltronics

¥405.00000 Details

JR060

CAP TRIMMER 2-6PF 125V SMD

Knowles Voltronics

¥405.00000 Details

JR400

CAP TRIMMER 8-40PF 125V SMD

Knowles Voltronics

¥432.00000 Details
Additional Resources
Standard Package 1
Other Names 1674-1018-1