JR100 2 ~ 10pF Trimmer Capacitor 125V Top Surface Mount
Price & Procurement
44,070 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 443.00000 ¥443.00
10 357.60000 ¥3,576.00
50 307.56000 ¥15,378.00
100 278.95000 ¥27,895.00
500 207.42200 ¥103,711.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1674-1017-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 44,000 - Immediate
  • Unit Price: ¥193.11800
  • Cut Tape (CT)  : 1674-1017-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,070 - Immediate
  • Unit Price: ¥443.00000

JR100

Datasheet
Digi-Key Part Number 1674-1017-6-ND
Copy  
Manufacturer

Knowles Voltronics

Copy  
Manufacturer Part Number JR100
Copy  
Description CAP TRIMMER 2-10PF 125V SMD
Copy  
Detailed Description

2 ~ 10pF Trimmer Capacitor 125V Top Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets Trimmers Catalog
Featured Product J Series Half-Turn Trimmer Capacitors
HTML Datasheet Trimmers Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Voltronics
Series JR
Packaging Digi-Reel® 
Part Status Active
Capacitance Range 2 ~ 10pF
Adjustment Type Top
Voltage - Rated 125V
Dielectric Material Ceramic
Q @ Freq 1500 @ 1MHz
Size / Dimension 0.138" L x 0.122" W (3.50mm x 3.10mm)
Height - Seated (Max) 0.045" (1.15mm)
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Features General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

JR200

CAP TRIMMER 4.5-20PF 125V SMD

Knowles Voltronics

¥443.00000 Details

SGC3S100NM

CAP TRIMMER 3-10PF 500V SMD

EW Electronics

¥102.00000 Details

JR400

CAP TRIMMER 8-40PF 125V SMD

Knowles Voltronics

¥429.00000 Details

JR300

CAP TRIMMER 5.5-30PF 125V SMD

Knowles Voltronics

¥429.00000 Details

2450BM14G0011T

BALUN 2.4GHZ-2.5GHZ 0603

Johanson Technology Inc.

¥55.00000 Details

LTC3221EDC#TRPBF

IC REG CHARGE PUMP ADJ 60MA 6DFN

Analog Devices Inc.

¥502.00000 Details
Additional Resources
Standard Package 1
Other Names 1674-1017-6