JPY | USD
Favorite

2220Y5000474KST 0.47µF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Price & Procurement
1,457 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 747.00000 ¥747
10 671.60000 ¥6,716
100 507.38000 ¥50,738

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1608-1178-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥330.31000
  • Digi-Reel®  : 1608-1178-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,457 - Immediate
  • Unit Price: Digi-Reel®

2220Y5000474KST

Datasheet
Digi-Key Part Number 1608-1178-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2220Y5000474KST
Copy  
Description CAP CER 0.47UF 500V X7R 2220
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

0.47µF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Documents & Media
Datasheets PSL Range MLCs
Product Training Modules FlexiCap Multilayer Capacitor
Featured Product Flexicap™ Flexible Termination
AEC-Q200 Auto Grade Components
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.165" (4.20mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1608-1178-1