JPY | USD

1825J0160224GCT 0.22µF ±2% 16V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1,000 1,777.53100 ¥1,777,531

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1825J0160224GCR-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

1825J0160224GCT

Datasheet
Digi-Key Part Number 1825J0160224GCT-ND
Copy  
Manufacturer

Knowles Syfer

Copy  
Manufacturer Part Number 1825J0160224GCT
Copy  
Description CAP CER 0.22UF 16V C0G/NP0 1825
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

0.22µF ±2% 16V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets MLCC Capacitor Datasheet
MLCC Catalog
HTML Datasheet MLCC Catalog
EDA / CAD Models 1825J0160224GCT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Syfer
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.22µF
Tolerance ±2%
Voltage - Rated 16V
Temperature Coefficient C0G, NP0 (1B)
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1825 (4564 Metric)
Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
Base Part Number 1825J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500