JPY | USD

1812Y1K00104KXR 0.1µF ±10% 1000V (1kV) Ceramic Capacitor X7R (2R1) 1812 (4532 Metric)
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 1608-1422-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: ¥118.18000
  • Cut Tape (CT)  : 1608-1422-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,016 - Immediate
  • Unit Price: ¥251.00000
  • Digi-Reel®  : 1608-1422-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,016 - Immediate
  • Unit Price: Digi-Reel®

1812Y1K00104KXR

Datasheet
Digi-Key Part Number 1812Y1K00104KXR-ND
Copy  
Manufacturer

Knowles Syfer

Copy  
Manufacturer Part Number 1812Y1K00104KXR
Copy  
Description CAP CER 0.1UF 1KV X7R 1812
Copy  
Detailed Description

0.1µF ±10% 1000V (1kV) Ceramic Capacitor X7R (2R1) 1812 (4532 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R (2R1)
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.098" (2.50mm)
Lead Spacing -
Lead Style -
Base Part Number 1812Y
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000