JPY | USD

ES2215N102K502NTM 1000pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2215 (5738 Metric)
Price & Procurement
3,335 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 382.00000 ¥382
10 309.50000 ¥3,095
50 270.04000 ¥13,502
100 236.27000 ¥23,627

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1763-1082-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥180.02000
  • Digi-Reel®  : 1763-1082-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,335 - Immediate
  • Unit Price: Digi-Reel®

ES2215N102K502NTM

Datasheet
Digi-Key Part Number 1763-1082-1-ND
Copy  
Manufacturer

Knowles Novacap

Copy  
Manufacturer Part Number ES2215N102K502NTM
Copy  
Description CAP CER 1000PF 250VAC C0G 2215
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1000pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2215 (5738 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Novacap
Series -
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 250VAC
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings X1, Y2
Applications Safety
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2215 (5738 Metric)
Size / Dimension 0.220" L x 0.150" W (5.58mm x 3.81mm)
Height - Seated (Max) -
Thickness (Max) 0.150" (3.81mm)
Lead Spacing -
Lead Style -
Base Part Number ES2215N
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1763-1082-1