JPY | USD

C06BL851X-5UN-X0T 850pF 50V Ceramic Capacitor 0603 (1608 Metric)
Price & Procurement
48 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 413.00000 ¥413.00
10 334.10000 ¥3,341.00
50 291.52000 ¥14,576.00
100 255.08000 ¥25,508.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1761-1084-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: ¥171.60200
  • Cut Tape (CT)  : 1761-1084-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 48 - Immediate
  • Unit Price: ¥413.00000

C06BL851X-5UN-X0T

Datasheet
Digi-Key Part Number 1761-1084-6-ND
Copy  
Manufacturer

Knowles Novacap

Copy  
Manufacturer Part Number C06BL851X-5UN-X0T
Copy  
Description CAP CER
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

850pF 50V Ceramic Capacitor 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Novacap
Series -
Packaging Digi-Reel® 
Part Status Active
Capacitance 850pF
Tolerance -
Voltage - Rated 50V
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.060" L x 0.031" W (1.52mm x 0.79mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.76mm)
Lead Spacing -
Lead Style -
Base Part Number C06BL
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1761-1084-6