JPY | USD

C06BL851X-1UN-X0T 850pF 100V Ceramic Capacitor 0603 (1608 Metric)
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
4,000 139.42650 ¥557,706.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 1761-1075-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,936 - Immediate
  • Unit Price: ¥365.00000
  • Digi-Reel®  : 1761-1075-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,936 - Immediate
  • Unit Price: Digi-Reel®

C06BL851X-1UN-X0T

Datasheet
Digi-Key Part Number 1761-1075-2-ND
Copy  
Manufacturer

Knowles Novacap

Copy  
Manufacturer Part Number C06BL851X-1UN-X0T
Copy  
Description CAP CER 850PF 100V 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

850pF 100V Ceramic Capacitor 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Novacap
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 850pF
Tolerance -
Voltage - Rated 100V
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.060" L x 0.031" W (1.52mm x 0.79mm)
Height - Seated (Max) -
Thickness (Max) 0.036" (0.91mm)
Lead Spacing -
Lead Style -
Base Part Number C06BL
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 4,000
Other Names 1761-1075-2
C06BL851X-1UN-X0T-1K
C06BL851X-1UN-X0T-500
C06BL851X-1UN-X0T\4K