JPY | USD
Favorite

C04BL121X-5SN-X0T 120pF 50V Ceramic Capacitor 0402 (1005 Metric)
Price & Procurement
5,014 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 379.00000 ¥379
10 306.50000 ¥3,065
100 234.04000 ¥23,404

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1761-1074-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥175.19200
  • Digi-Reel®  : 1761-1074-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,014 - Immediate
  • Unit Price: Digi-Reel®

C04BL121X-5SN-X0T

Datasheet
Digi-Key Part Number 1761-1074-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C04BL121X-5SN-X0T
Copy  
Description CAP CER 120PF 50V 0402
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

120pF 50V Ceramic Capacitor 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets C04,06,08,18 Series Broadband Blocks
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Novacap
Series -
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 120pF
Tolerance -
Voltage - Rated 50V
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.71mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1761-1074-1