JPY | USD

1206E104K500KHT 0.1µF ±10% 50V Ceramic Capacitor 1206 (3216 Metric)
Price & Procurement
3,531 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 453.00000 ¥453
10 365.90000 ¥3,659
50 319.34000 ¥15,967
100 279.41000 ¥27,941
500 212.88200 ¥106,441
1,000 186.27200 ¥186,272

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1763-1044-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥156.19080
  • Digi-Reel®  : 1763-1044-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,531 - Immediate
  • Unit Price: Digi-Reel®

1206E104K500KHT

Datasheet
Digi-Key Part Number 1763-1044-1-ND
Copy  
Manufacturer

Knowles Novacap

Copy  
Manufacturer Part Number 1206E104K500KHT
Copy  
Description CAP CER 0.1UF 50V 1206
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Novacap
Series -
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient -
Operating Temperature -55°C ~ 200°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.125" L x 0.060" W (3.18mm x 1.52mm)
Height - Seated (Max) -
Thickness (Max) 0.064" (1.63mm)
Lead Spacing -
Lead Style -
Base Part Number 1206E
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1763-1044-1