JPY | USD
Favorite

BLM3 Hex Key L-Key 3mm 4.00" (101.6mm)
Price & Procurement
21 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 340.00000 ¥340
5 316.60000 ¥1,583
10 284.90000 ¥2,849
25 269.08000 ¥6,727

Submit a request for quotation on quantities greater than those displayed.

BLM3

Digi-Key Part Number BLM3-ND
Copy  
Manufacturer

Klein Tools, Inc.

Copy  
Manufacturer Part Number BLM3
Copy  
Description HEX KEY L-SHAPE 3MM 4.00"
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Hex Key L-Key 3mm 4.00" (101.6mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Klein Tools, Inc.
Series -
Packaging Bulk 
Part Status Active
Tool Type L-Key
Tip Type Hex
Size 3mm
Length - Overall 4.00" (101.6mm)
Features Ball End
Weight 0.019 lb (8.62 g)
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 5
Other Names 0-9264433018-6
009264433018-6
09264433018-6
092644330186
33018-6
92644330186