JPY | USD

WP7113PD1C Photodiode 940nm 6ns 20° Radial
Price & Procurement
563 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 117.00000 ¥117.00
10 76.30000 ¥763.00
100 49.92000 ¥4,992.00
1,000 39.41800 ¥39,418.00
2,000 37.18650 ¥74,373.00

Submit a request for quotation on quantities greater than those displayed.

WP7113PD1C

Datasheet
Digi-Key Part Number 754-2359-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number WP7113PD1C
Copy  
Description SENSOR PHOTODIODE 940NM RADIAL
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Photodiode 940nm 6ns 20° Radial

Copy  
Customer Reference
Documents & Media
Datasheets WP7113PD1C
Environmental Information Kingbright RoHS3
Mfg CAD Models WP7113x.sldprt
WP7113x.prt
WP7113x.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Bulk 
Part Status Active
Wavelength 940nm
Color - Enhanced Infrared (NIR)
Spectral Range 420nm ~ 1120nm
Diode Type -
Responsivity @ nm -
Response Time 6ns
Voltage - DC Reverse (Vr) (Max) 170V
Current - Dark (Typ) 10nA (Max)
Active Area -
Viewing Angle 20°
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Radial
Base Part Number WP7113
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

TEFD4300

PHOTODIODE 350 TO 1120 NM

Vishay Semiconductor Opto Division

¥80.00000 Details

WP7113PD1BT/BD-P22

SENSOR PHOTODIODE 940NM RADIAL

Kingbright

¥102.00000 Details

WP3DPD1C

SENSOR PHOTODIODE 940NM RADIAL

Kingbright

¥117.00000 Details

WP3DPD1BT/BD

SENSOR PHOTODIODE 940NM RADIAL

Kingbright

¥109.00000 Details

INL-3ANPD80

THROUGH HOLE / STANDARD 3MM T1 /

Inolux

¥46.00000 Details

1540031EA4590

WL-TDRW THT PHOTODIODE ROUND WAT

Würth Elektronik

¥74.00000 Details
Additional Resources
Standard Package 500
Other Names 754-2359
754-2359-2
754-2359-2-ND