JPY | USD
Favorite

Price & Procurement
32,823 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 65.00000 ¥65
10 39.90000 ¥399
100 22.96000 ¥2,296
1,000 17.97100 ¥17,971

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1445-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: ¥16.47350
  • Cut Tape (CT)  : 754-1445-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,823 - Immediate
  • Unit Price: ¥65.00000

APTL3216QBC/D

Datasheet
Digi-Key Part Number 754-1445-6-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number APTL3216QBC/D
Copy  
Description LED BLUE CLEAR CHIP SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Blue 465nm LED Indication - Discrete 3.3V 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets APTL3216QBC/D
Environmental Information Kingbright RoHS3
Mfg CAD Models APTL3216x.sldprt
APTL3216x.igs
APTL3216x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Blue
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 250mcd
Lens Style Round with Flat Top
Lens Size 1.60mm Dia
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 70°
Mounting Type Surface Mount
Wavelength - Dominant 465nm
Wavelength - Peak 460nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

S1AB-13-F

DIODE GEN PURP 50V 1A SMB

Diodes Incorporated

¥37.00000 Details

APTL3216SURCK

LED RED CLEAR CHIP SMD

Kingbright

¥49.00000 Details

APT3216QBC/D

LED BLUE CLEAR CHIP SMD

Kingbright

¥53.00000 Details

APTL3216SYCK

LED YELLOW CLEAR CHIP SMD

Kingbright

¥49.00000 Details

PMEG10030ELPX

DIODE SCHOTTKY 100V 3A SOD128

Nexperia USA Inc.

¥50.00000 Details

HLW12S-2C7LF

CONN FFC FPC VERT 12POS 1MM PCB

Amphenol ICC (FCI)

¥19.00000 Details
Additional Resources
Standard Package 1
Other Names 754-1445-6