JPY | USD

Price & Procurement
70,382 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 52.00000 ¥52.00
10 33.90000 ¥339.00
100 22.58000 ¥2,258.00
500 15.61600 ¥7,808.00
1,000 13.01400 ¥13,014.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1153-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 68,000 - Immediate
  • Unit Price: ¥11.71250
  • Cut Tape (CT)  : 754-1153-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 70,382 - Immediate
  • Unit Price: ¥52.00000

APTD3216EC

Datasheet
Digi-Key Part Number 754-1153-6-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number APTD3216EC
Copy  
Description LED RED CLEAR 2SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Red 617nm LED Indication - Discrete 2V 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets APTD3216EC
Environmental Information Kingbright RoHS3
Mfg CAD Models APTD3216x.prt
APTD3216x.igs
APTD3216x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet APTD3216EC
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 50mcd
Lens Style Round with Domed Top
Lens Size 1.60mm Dia
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 35°
Mounting Type Surface Mount
Wavelength - Dominant 617nm
Wavelength - Peak 627nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 2-SMD
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.90mm
Base Part Number APTD3216
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APTD3216SGC

LED GREEN CLEAR 2SMD

Kingbright

¥52.00000 Details

APTD3216YC

LED YELLOW CLEAR 2SMD

Kingbright

¥52.00000 Details

0732512120

CONN SMA JACK STR 50OHM EDGE MNT

Molex

¥478.00000 Details

APTD3216CGCK

LED GREEN CLEAR 2SMD

Kingbright

¥58.00000 Details

TPS62750DSKT

IC CONV STEP-DWN FOR USB 10SON

Texas Instruments

¥272.00000 Details

APTD3216SURCK

LED RED CLEAR 2SMD

Kingbright

¥54.00000 Details
Additional Resources
Standard Package 1
Other Names 754-1153-6