JPY | USD
Favorite

APTD1608CGCK Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Price & Procurement
576,272 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 52.00000 ¥52
10 34.20000 ¥342
100 22.83000 ¥2,283
500 15.78600 ¥7,893
1,000 13.15500 ¥13,155

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1545-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 572,000 - Immediate
  • Unit Price: ¥11.84000
  • Cut Tape (CT)  : 754-1545-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 576,272 - Immediate
  • Unit Price: ¥52.00000

APTD1608CGCK

Datasheet
Digi-Key Part Number 754-1545-6-ND
Copy  
Manufacturer

Kingbright

Copy  
Manufacturer Part Number APTD1608CGCK
Copy  
Description LED GREEN CLEAR CHIP SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets APTD1608CGCK
Environmental Information Kingbright RoHS3
Mfg CAD Models APTD1608x.sldprt
APTD1608x.igs
APTD1608x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 190mcd
Lens Style Round with Domed Top
Lens Size 0.70mm Dia
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 60°
Mounting Type Surface Mount
Wavelength - Dominant 570nm
Wavelength - Peak 574nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APTD1608SURCK

LED RED CLEAR CHIP SMD

Kingbright

¥49.00000 Details

APTD1608SYCK

LED YELLOW CLEAR CHIP SMD

Kingbright

¥49.00000 Details

APTD1608SECK

LED ORANGE CLEAR 2SMD

Kingbright

¥53.00000 Details

PESD0402-140

TVS DIODE 14V 40V 0402

Littelfuse Inc.

¥44.00000 Details

NUF2042XV6T1G

FILTER RC(PI) 22 OHM/42PF SMD

ON Semiconductor

¥24.00000 Details

RB751V40T1G

DIODE SCHOTTKY 30V 30MA SOD323

ON Semiconductor

¥22.00000 Details
Additional Resources
Standard Package 1
Other Names 754-1545-6